
52263-3 | |
|---|---|
DigiKey Part Number | A28240TR-ND - Tape & Reel (TR) A28240CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52263-3 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52263-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.431" (10.95mm) | |
Length - Overall | 1.576" (40.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.330" (8.38mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 25 | 25,13880 Kč | 628,47 Kč |
| 50 | 23,93780 Kč | 1 196,89 Kč |
| 100 | 22,79330 Kč | 2 279,33 Kč |
| 250 | 21,36420 Kč | 5 341,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,34412 Kč | 10 172,06 Kč |
| 1 000 | 19,37317 Kč | 19 373,17 Kč |
| 1 500 | 18,82695 Kč | 28 240,42 Kč |
| 2 500 | 18,16075 Kč | 45 401,88 Kč |
| 3 500 | 17,73497 Kč | 62 072,40 Kč |
| 5 000 | 17,29446 Kč | 86 472,30 Kč |
| 12 500 | 16,21301 Kč | 202 662,62 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |


