
1-1747822-2 | |
|---|---|
DigiKey Part Number | A120279-ND |
Manufacturer | |
Manufacturer Product Number | 1-1747822-2 |
Description | CONN RCPT HSG 4POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747822-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Mounting Flange | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 73,17800 Kč | 731,78 Kč |
| 25 | 68,57960 Kč | 1 714,49 Kč |
| 75 | 63,46160 Kč | 4 759,62 Kč |
| 150 | 60,43087 Kč | 9 064,63 Kč |
| 300 | 57,54713 Kč | 17 264,14 Kč |
| 525 | 55,31912 Kč | 29 042,54 Kč |
| 1 050 | 52,68038 Kč | 55 314,40 Kč |
| 2 550 | 49,48644 Kč | 126 190,42 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |











