White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
966067-1
966067-1

966067-1

DigiKey Part Number
A114629-ND
Manufacturer
Manufacturer Product Number
966067-1
Description
CONN FERRULE DIN 20AWG WHITE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
966067-1 Models
Product Attributes
Filter Similar Products
Category
Style
DIN
Manufacturer
TE Connectivity AMP Connectors
Size
20 AWG (0.50mm²)
Series
Length - Overall
12.00mm
Packaging
Box
Length - Pin
6.00mm
Part Status
Active
Color
White
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 068
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
103,25300 Kč32,53 Kč
253,05320 Kč76,33 Kč
502,91140 Kč145,57 Kč
1002,77170 Kč277,17 Kč
2502,59692 Kč649,23 Kč
5002,47262 Kč1 236,31 Kč
1 0002,35438 Kč2 354,38 Kč
2 5002,20668 Kč5 516,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč