Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Ferrule Installation Solutions

FSDXL81-10-C

DigiKey Part Number
298-14513-ND
Manufacturer
Manufacturer Product Number
FSDXL81-10-C
Description
CONN FERRULE DIN 12AWG GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Panduit Corp
Size
12 AWG (4.00mm²)
Packaging
Bulk
Length - Overall
19.50mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Gray
Insulation
Insulated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 569
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,02000 Kč15,02 Kč
1014,03600 Kč140,36 Kč
2513,63960 Kč340,99 Kč
5013,34760 Kč667,38 Kč
10013,05760 Kč1 305,76 Kč
30012,61620 Kč3 784,86 Kč
50012,41486 Kč6 207,43 Kč
1 00012,14708 Kč12 147,08 Kč
2 50011,80154 Kč29 503,85 Kč
Manufacturers Standard Package
Unit Price without VAT:15,02000 Kč
Unit Price with VAT:18,17420 Kč