Tab Contact Gold 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84695-1

DigiKey Part Number
A29213TR-ND - Tape & Reel (TR)
A29213CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
84695-1
Description
CONN TAB 10-12AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tab Contact Gold 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
84695-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10-12 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
8.00µin (0.203µm)
Part Status
Active
Base Product Number
Pin or Socket
Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 668
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
188,01000 Kč88,01 Kč
1074,80900 Kč748,09 Kč
2570,10800 Kč1 752,70 Kč
5066,76260 Kč3 338,13 Kč
10063,57380 Kč6 357,38 Kč
25059,59252 Kč14 898,13 Kč
50058,27194 Kč29 135,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20054,41826 Kč65 301,91 Kč
2 40051,82340 Kč124 376,16 Kč
3 60050,36395 Kč181 310,22 Kč
Manufacturers Standard Package
Unit Price without VAT:88,01000 Kč
Unit Price with VAT:106,49210 Kč