
917803-3 | |
|---|---|
DigiKey Part Number | A29314TR-ND - Tape & Reel (TR) A29314CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 917803-3 |
Description | CONN TAB 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold or PdNi +Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 917803-3 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold or PdNi +Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,14000 Kč | 91,14 Kč |
| 10 | 77,43600 Kč | 774,36 Kč |
| 25 | 72,57720 Kč | 1 814,43 Kč |
| 50 | 69,10680 Kč | 3 455,34 Kč |
| 100 | 65,80540 Kč | 6 580,54 Kč |
| 250 | 61,68472 Kč | 15 421,18 Kč |
| 500 | 60,51348 Kč | 30 256,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 56,32949 Kč | 67 595,39 Kč |
| 2 400 | 53,64400 Kč | 128 745,60 Kč |
| 3 600 | 52,13273 Kč | 187 677,83 Kč |
| Unit Price without VAT: | 91,14000 Kč |
|---|---|
| Unit Price with VAT: | 110,27940 Kč |

















