
SCL 43 TX-80 | |
|---|---|
DigiKey Part Number | 2128-SCL43TX-80-ND |
Manufacturer | |
Manufacturer Product Number | SCL 43 TX-80 |
Description | CRANKED SOCKET KEY SET 8 PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Hex, Torx® Key Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex, Torx® Key Set | |
Tip Type | Hex | |
Includes | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 558,68000 Kč | 1 558,68 Kč |
| Unit Price without VAT: | 1 558,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 886,00280 Kč |









