
2834055-2 | |
|---|---|
DigiKey Part Number | A124563-ND |
Manufacturer | |
Manufacturer Product Number | 2834055-2 |
Description | REC, 3P LATCHED POKE-IN WTW CONN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle Cable/Wire to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2834055-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Receptacle | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | Latch Holder | |
Features | - | |
Housing Color | Black | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 3A, 8A | |
Ingress Protection | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 25 | 10,44040 Kč | 261,01 Kč |
| 50 | 9,94040 Kč | 497,02 Kč |
| 100 | 9,46380 Kč | 946,38 Kč |
| 400 | 8,58135 Kč | 3 432,54 Kč |
| 800 | 8,17138 Kč | 6 537,10 Kč |
| 1 200 | 7,94074 Kč | 9 528,89 Kč |
| 2 800 | 7,47994 Kč | 20 943,83 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |









