New at DigiKey
Hood Connector Side Entry B10 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79057200

DigiKey Part Number
2181-79057200-ND
Manufacturer
Manufacturer Product Number
79057200
Description
H-B 10 TSBH M25
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry B10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
B10
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1704,27000 Kč704,27 Kč
10598,56900 Kč5 985,69 Kč
25561,10840 Kč14 027,71 Kč
50534,34040 Kč26 717,02 Kč
100508,85500 Kč50 885,50 Kč
250477,03676 Kč119 259,19 Kč
Manufacturers Standard Package
Unit Price without VAT:704,27000 Kč
Unit Price with VAT:852,16670 Kč