
777-303 | |
|---|---|
DigiKey Part Number | 2946-777-303-ND |
Manufacturer | |
Manufacturer Product Number | 777-303 |
Description | N-BUSBAR COVER; 1000 MM LONG; TR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector BusBar Cover For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 777-303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | BusBar Cover | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Transparent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,25000 Kč | 266,25 Kč |
| Unit Price without VAT: | 266,25000 Kč |
|---|---|
| Unit Price with VAT: | 322,16250 Kč |











