



3RV20114AA15 | |
|---|---|
DigiKey Part Number | 3473-3RV20114AA15-ND |
Manufacturer | |
Manufacturer Product Number | 3RV20114AA15 |
Description | MSP S00 11-16A AUX 1NO 1NC SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CCC, CSA, EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 810,00000 Kč | 7 810,00 Kč |
| 5 | 6 470,70200 Kč | 32 353,51 Kč |
| 10 | 5 963,26400 Kč | 59 632,64 Kč |
| Unit Price without VAT: | 7 810,00000 Kč |
|---|---|
| Unit Price with VAT: | 9 450,10000 Kč |











