Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

756-5502/030-010

DigiKey Part Number
2946-756-5502/030-010-ND
Manufacturer
Manufacturer Product Number
756-5502/030-010
Description
CBL 3POS RCPT RA TO PLUG 3.28'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
3
Manufacturer
WAGO Corporation
2nd Connector Number of Positions Loaded
All
Packaging
Box
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle, Right Angle
Length
3.28' (1.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
3
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M8
Color
Black
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1936,93000 Kč936,93 Kč
Manufacturers Standard Package
Unit Price without VAT:936,93000 Kč
Unit Price with VAT:1 133,68530 Kč