Image for 25 PK 30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25 PK 30

DigiKey Part Number
2128-25PK30-ND
Manufacturer
Manufacturer Product Number
25 PK 30
Description
WRENCH BOX END 30MM 12.2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box End Wrench 30mm 12.20" (310.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Box End
Measurement Type
Metric
End - Size
30mm
Length
12.20" (310.0mm)
Finish
Chrome Finish
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 001,81000 Kč1 001,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 001,81000 Kč
Unit Price with VAT:1 212,19010 Kč