
1971239-1 | |
|---|---|
DigiKey Part Number | 17-1971239-1-ND |
Manufacturer | |
Manufacturer Product Number | 1971239-1 |
Description | D5200 REC CABLE CLAMP 4P(2ROW) K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1971239-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,66000 Kč | 354,66 Kč |
| 24 | 283,25417 Kč | 6 798,10 Kč |
| 48 | 269,73688 Kč | 12 947,37 Kč |
| 72 | 262,13083 Kč | 18 873,42 Kč |
| 120 | 252,85617 Kč | 30 342,74 Kč |
| 264 | 239,18473 Kč | 63 144,77 Kč |
| 504 | 228,52865 Kč | 115 178,44 Kč |
| Unit Price without VAT: | 354,66000 Kč |
|---|---|
| Unit Price with VAT: | 429,13860 Kč |



