
4-520448-2 | |
|---|---|
DigiKey Part Number | A27831-ND |
Manufacturer | |
Manufacturer Product Number | 4-520448-2 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 4-520448-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.320" (8.13mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.935" (23.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,63200 Kč | 66,32 Kč |
| 25 | 6,21480 Kč | 155,37 Kč |
| 50 | 5,91460 Kč | 295,73 Kč |
| 100 | 5,63310 Kč | 563,31 Kč |
| 250 | 5,27896 Kč | 1 319,74 Kč |
| 500 | 5,02660 Kč | 2 513,30 Kč |
| 1 000 | 4,78655 Kč | 4 786,55 Kč |
| 3 000 | 4,42929 Kč | 13 287,87 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |














