
2-320563-2 | |
|---|---|
DigiKey Part Number | A27262TR-ND - Tape & Reel (TR) A27262CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320563-2 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320563-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.078" (27.38mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 7,92500 Kč | 79,25 Kč |
| 25 | 7,43280 Kč | 185,82 Kč |
| 50 | 7,07420 Kč | 353,71 Kč |
| 100 | 6,73840 Kč | 673,84 Kč |
| 250 | 6,31504 Kč | 1 578,76 Kč |
| 500 | 6,01306 Kč | 3 006,53 Kč |
| 1 000 | 5,72567 Kč | 5 725,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,10261 Kč | 20 410,44 Kč |
| 8 000 | 4,85910 Kč | 38 872,80 Kč |
| 12 000 | 4,72210 Kč | 56 665,20 Kč |
| 20 000 | 4,55505 Kč | 91 101,00 Kč |
| 28 000 | 4,44826 Kč | 124 551,28 Kč |
| 40 000 | 4,33783 Kč | 173 513,20 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |











