
AZ161929 RD005 | |
|---|---|
DigiKey Part Number | AZ161929R-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ161929 RD005 |
Description | HOOK-UP STRND 16AWG RED 100' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Mfr | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/29 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 111,22000 Kč | 3 111,22 Kč |
| 2 | 2 960,23000 Kč | 5 920,46 Kč |
| 3 | 2 874,72333 Kč | 8 624,17 Kč |
| 5 | 2 770,02800 Kč | 13 850,14 Kč |
| 7 | 2 702,78286 Kč | 18 919,48 Kč |
| 10 | 2 632,98600 Kč | 26 329,86 Kč |
| Unit Price without VAT: | 3 111,22000 Kč |
|---|---|
| Unit Price with VAT: | 3 764,57620 Kč |














