
P041-014 | |
|---|---|
DigiKey Part Number | TL1885-ND |
Manufacturer | |
Manufacturer Product Number | P041-014 |
Description | CRD 10AWG NEMAL630P - L6-30R 14' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.00' (4.27m) Power Cord Black NEMA L6-30P To NEMA L6-30R SJT |
Datasheet | Datasheet |
Category | Wire Gauge 10 AWG |
Manufacturer Eaton Tripp Lite | Shielding Unshielded |
Packaging Bulk | Length 14.00' (4.27m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA L6-30P | Color Black |
2nd Connector NEMA L6-30R | Voltage Rating 100 ~ 250VAC |
Number of Conductors 3 | Current Rating (Amps) 30A |
Cord Type SJT | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 506,41000 Kč | 2 506,41 Kč |
| 10 | 2 130,66000 Kč | 21 306,60 Kč |
| 25 | 1 997,37280 Kč | 49 934,32 Kč |
| 50 | 1 902,16760 Kč | 95 108,38 Kč |
| 100 | 1 816,58500 Kč | 181 658,50 Kč |
| Unit Price without VAT: | 2 506,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 032,75610 Kč |










