Thermal Pad Blue 127.70mm x 72.50mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS300-TP2

DigiKey Part Number
273-HS300-TP2-ND
Manufacturer
Manufacturer Product Number
HS300-TP2
Description
THERM PAD 127.7MMX72.5MM BLUE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 127.70mm x 72.50mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Interface Pad, Sheet
Shape
Rectangular
Outline
127.70mm x 72.50mm
Thickness
0.0200" (0.508mm)
Material
Silicone, Ceramic Filled
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1233,50000 Kč233,50 Kč
10206,57800 Kč2 065,78 Kč
25196,76800 Kč4 919,20 Kč
50189,65400 Kč9 482,70 Kč
100182,78970 Kč18 278,97 Kč
250174,08684 Kč43 521,71 Kč
500167,77066 Kč83 885,33 Kč
1 000161,67662 Kč161 676,62 Kč
Manufacturers Standard Package
Unit Price without VAT:233,50000 Kč
Unit Price with VAT:282,53500 Kč