
MLWZ 005 | |
|---|---|
DigiKey Part Number | H774-ND |
Manufacturer | |
Manufacturer Product Number | MLWZ 005 |
Description | WASHER SPLIT LOCK M5 STEEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M5 Split Lock Washer 0.047" (1.19mm) 3/64" Thick Steel Zinc |
Datasheet | Datasheet |
Category | Diameter - Inside 0.208" (5.28mm) |
Manufacturer BFirst Industrial | Diameter - Outside 0.362" (9.20mm) |
Packaging Bulk | Thickness 0.047" (1.19mm) 3/64" |
Part Status Active | Plating Zinc |
Type Split Lock | Material Steel |
Thread/Screw/Hole Size M5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,89240 Kč | 89,24 Kč |
| 1 000 | 0,71498 Kč | 714,98 Kč |
| Unit Price without VAT: | 0,89240 Kč |
|---|---|
| Unit Price with VAT: | 1,07980 Kč |










