Heat Sink Aluminum Housed Resistor Aluminum Alloy Board Level, Vertical, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH10928V10000JE

DigiKey Part Number
AH10928V10000JE-ND
Manufacturer
Manufacturer Product Number
AH10928V10000JE
Description
ALUMINUM EXTRUSION 10"
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Housed Resistor Aluminum Alloy Board Level, Vertical, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level, Vertical, Extrusion
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
10.000" (254.00mm)
Width
9.750" (247.65mm)
Diameter
-
Fin Height
2.280" (57.91mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Unfinished
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 071,17000 Kč3 071,17 Kč
102 717,26700 Kč27 172,67 Kč
252 587,75160 Kč64 693,79 Kč
502 493,77280 Kč124 688,64 Kč
Manufacturers Standard Package
Unit Price without VAT:3 071,17000 Kč
Unit Price with VAT:3 716,11570 Kč