
AH10928V07500IE | |
|---|---|
DigiKey Part Number | AH10928V07500IE-ND |
Manufacturer | |
Manufacturer Product Number | AH10928V07500IE |
Description | ALUMINUM EXTRUSION 7.5" |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Housed Resistor Aluminum Alloy Board Level, Vertical, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 7.500" (190.50mm) | |
Width | 9.750" (247.65mm) | |
Diameter | - | |
Fin Height | 2.280" (57.91mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Unfinished |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 787,69000 Kč | 2 787,69 Kč |
| 10 | 2 466,46700 Kč | 24 664,67 Kč |
| 25 | 2 348,95400 Kč | 58 723,85 Kč |
| 50 | 2 263,65580 Kč | 113 182,79 Kč |
| Unit Price without VAT: | 2 787,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 373,10490 Kč |





