
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 5.027" L x 1.791" W (127.70mm x 45.50mm) |
Resistance 4 Ohms | Height - Seated (Max) 1.646" (41.80mm) |
Tolerance ±1% | Lead Style M6 Threaded |
Power (Watts) 300W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 548,73000 Kč | 1 548,73 Kč |
| 10 | 1 142,65200 Kč | 11 426,52 Kč |
| 25 | 1 033,07320 Kč | 25 826,83 Kč |
| 50 | 964,55020 Kč | 48 227,51 Kč |
| 100 | 906,35080 Kč | 90 635,08 Kč |
| Unit Price without VAT: | 1 548,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 873,96330 Kč |



