M3 Split Lock Washer 0.032" (0.81mm) Thick Steel Zinc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLWZ 003

DigiKey Part Number
H772-ND
Manufacturer
Manufacturer Product Number
MLWZ 003
Description
WASHER SPLIT LOCK M3 STEEL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
M3 Split Lock Washer 0.032" (0.81mm) Thick Steel Zinc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.122" (3.10mm)
Manufacturer
BFirst Industrial
Diameter - Outside
0.244" (6.20mm)
Packaging
Bulk
Thickness
0.032" (0.81mm)
Part Status
Active
Plating
Zinc
Type
Split Lock
Material
Steel
Thread/Screw/Hole Size
M3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 201
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1000,78110 Kč78,11 Kč
1 0000,62322 Kč623,22 Kč
Manufacturers Standard Package
Unit Price without VAT:0,78110 Kč
Unit Price with VAT:0,94513 Kč