
4708 | |
|---|---|
DigiKey Part Number | 36-4708-ND |
Manufacturer | |
Manufacturer Product Number | 4708 |
Description | NUT HEX STEEL M3X0.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Hex Nut 0.217" (5.51mm) Steel |
Datasheet | Datasheet |
Category | Thread Size M3x0.5 |
Manufacturer Keystone Electronics | Thickness 0.094" (2.39mm) 3/32" |
Packaging Bulk | Width 0.217" (5.51mm) |
Part Status Active | Material Steel |
Type Hex | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 25 | 1,52880 Kč | 38,22 Kč |
| 100 | 1,28930 Kč | 128,93 Kč |
| 500 | 1,06502 Kč | 532,51 Kč |
| 1 000 | 1,04990 Kč | 1 049,90 Kč |
| 5 000 | 0,83992 Kč | 4 199,60 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |











