New at DigiKey
15.00' (4.57m) Power Cord Black NEMA L6-30P To NEMA L6-30R SJTW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.00' (4.57m) Power Cord Black NEMA L6-30P To NEMA L6-30R SJTW
AC-L630PR-15
AC-L630PR-15

AC-L630PR-15

DigiKey Part Number
4771-AC-L630PR-15-ND
Manufacturer
Manufacturer Product Number
AC-L630PR-15
Description
HVY-DUTY 10/3 30A L6-30P/30R 15'
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black NEMA L6-30P To NEMA L6-30R SJTW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
CompuCablePlusUSA
Length
15.00' (4.57m)
Packaging
Retail Package
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA L6-30P
Voltage Rating
250V
2nd Connector
NEMA L6-30R
Current Rating (Amps)
30A
Number of Conductors
3
Operating Temperature
-20°C ~ 105°C
Cord Type
SJTW
Features
Locking
Wire Gauge
10 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 266,99000 Kč2 266,99 Kč
102 153,74700 Kč21 537,47 Kč
201 947,69500 Kč38 953,90 Kč
501 839,45520 Kč91 972,76 Kč
1001 731,21510 Kč173 121,51 Kč
2501 623,18356 Kč405 795,89 Kč
5001 514,94352 Kč757 471,76 Kč
Unit Price without VAT:2 266,99000 Kč
Unit Price with VAT:2 743,05790 Kč