Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-33458-3

DigiKey Part Number
A0929TR-ND - Tape & Reel (TR)
A0929CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-33458-3
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-33458-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.004" (25.50mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.039" (0.99mm)
Contact Finish
Tin
Width - Outer Edges
0.531" (13.49mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
130230TE Connectivity AMP Connectors2 115A124505-ND13,76000 KčParametric Equivalent
2-35772-1TE Connectivity AMP Connectors25 468A27046CT-ND28,99000 KčParametric Equivalent
31122TE Connectivity AMP Connectors3 331A28308-ND9,59000 KčParametric Equivalent
323063TE Connectivity AMP Connectors1 311A27414-ND31,07000 KčParametric Equivalent
323683TE Connectivity AMP Connectors5 724323683-ND101,36000 KčParametric Equivalent
In-Stock: 1 498
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
1014,53600 Kč145,36 Kč
2513,63120 Kč340,78 Kč
5012,97620 Kč648,81 Kč
10012,35480 Kč1 235,48 Kč
25011,58064 Kč2 895,16 Kč
50011,02714 Kč5 513,57 Kč
1 00010,50054 Kč10 500,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,13836 Kč25 345,90 Kč
5 0009,65459 Kč48 272,95 Kč
7 5009,38250 Kč70 368,75 Kč
12 5009,05059 Kč113 132,38 Kč
17 5008,83847 Kč154 673,22 Kč
Manufacturers Standard Package
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč