
323683 | |
|---|---|
DigiKey Part Number | 323683-ND |
Manufacturer | |
Manufacturer Product Number | 323683 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323683 Models |
Category | Length - Overall 1.004" (25.50mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, High Temperature, Serrated Termination |
Stud/Tab Size 1/4 Stud | Color Orange |
Thickness 0.039" (0.99mm) | Contact Material Nickel |
Width - Outer Edges 0.531" (13.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,36000 Kč | 101,36 Kč |
| 10 | 86,19600 Kč | 861,96 Kč |
| 25 | 80,78600 Kč | 2 019,65 Kč |
| 50 | 76,92340 Kč | 3 846,17 Kč |
| 100 | 73,24870 Kč | 7 324,87 Kč |
| 250 | 68,66296 Kč | 17 165,74 Kč |
| 500 | 65,38658 Kč | 32 693,29 Kč |
| 1 000 | 62,26764 Kč | 62 267,64 Kč |
| 2 500 | 58,37371 Kč | 145 934,27 Kč |
| Unit Price without VAT: | 101,36000 Kč |
|---|---|
| Unit Price with VAT: | 122,64560 Kč |





