
2-35772-1 | |
|---|---|
DigiKey Part Number | A27046TR-ND - Tape & Reel (TR) A27046CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35772-1 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35772-1 Models |
Category | Length - Overall 0.865" (21.97mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 24,71400 Kč | 247,14 Kč |
| 25 | 23,15800 Kč | 578,95 Kč |
| 50 | 22,05260 Kč | 1 102,63 Kč |
| 100 | 20,99730 Kč | 2 099,73 Kč |
| 250 | 19,68176 Kč | 4 920,44 Kč |
| 500 | 18,74158 Kč | 9 370,79 Kč |
| 1 000 | 17,84668 Kč | 17 846,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,23165 Kč | 43 079,12 Kč |
| 5 000 | 16,40977 Kč | 82 048,85 Kč |
| 7 500 | 15,94742 Kč | 119 605,65 Kč |
| 12 500 | 15,38347 Kč | 192 293,38 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |


