Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
0190730099
0190730099

0190730099

DigiKey Part Number
WM14230TR-ND - Tape & Reel (TR)
WM14230CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190730099
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730099 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.352" (8.94mm)
Length - Overall
0.936" (23.77mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 346
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,06300 Kč80,63 Kč
257,55920 Kč188,98 Kč
507,19400 Kč359,70 Kč
1006,84950 Kč684,95 Kč
2506,41952 Kč1 604,88 Kč
5006,11294 Kč3 056,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,91485 Kč8 872,28 Kč
3 0005,63243 Kč16 897,29 Kč
4 5005,47362 Kč24 631,29 Kč
7 5005,27988 Kč39 599,10 Kč
10 5005,15607 Kč54 138,74 Kč
15 0005,02799 Kč75 419,85 Kč
37 5004,71349 Kč176 755,88 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč