
0190730073 | |
|---|---|
DigiKey Part Number | WM14229TR-ND - Tape & Reel (TR) WM14229CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730073 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730073 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.270" (6.86mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.770" (19.56mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540224 | Molex | 6 095 | WM9556-ND | 6,93000 Kč | Parametric Equivalent |
| 0190700071 | Molex | 1 743 | WM13701-ND | 6,09000 Kč | Parametric Equivalent |
| 0190700292 | Molex | 4 777 | 0190700292-ND | 4,83000 Kč | Parametric Equivalent |
| 0190730072 | Molex | 46 144 | WM13734-ND | 8,88000 Kč | Parametric Equivalent |
| 53941-1 | TE Connectivity AMP Connectors | 8 733 | A27257-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 25 | 5,92160 Kč | 148,04 Kč |
| 50 | 5,64000 Kč | 282,00 Kč |
| 100 | 5,36920 Kč | 536,92 Kč |
| 250 | 5,03280 Kč | 1 258,20 Kč |
| 500 | 4,79216 Kč | 2 396,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,77579 Kč | 7 163,68 Kč |
| 3 000 | 4,54768 Kč | 13 643,04 Kč |
| 4 500 | 4,41938 Kč | 19 887,21 Kč |
| 7 500 | 4,26293 Kč | 31 971,97 Kč |
| 10 500 | 4,16294 Kč | 43 710,87 Kč |
| 15 000 | 4,05954 Kč | 60 893,10 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |









