
19370060296 | |
|---|---|
DigiKey Part Number | 19370060296-ND |
Manufacturer | |
Manufacturer Product Number | 19370060296 |
Description | CONN BASE SIDE ENTRY SZ6B M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370060296 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 3.228" L x 2.244" W x 2.913" H (82.00mm x 57.00mm x 74.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 418,40000 Kč | 4 418,40 Kč |
| 10 | 3 756,16400 Kč | 37 561,64 Kč |
| 25 | 3 521,29760 Kč | 88 032,44 Kč |
| 50 | 3 374,90360 Kč | 168 745,18 Kč |
| Unit Price without VAT: | 4 418,40000 Kč |
|---|---|
| Unit Price with VAT: | 5 346,26400 Kč |


































