
0191980013 | |
|---|---|
DigiKey Part Number | 900-0191980013TR-ND - Tape & Reel (TR) 900-0191980013CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191980013 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191980013 Models |
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.170" (4.32mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.245" (6.22mm) | Length - Ring Center to Termination 0.209" (5.31mm) |
Length - Overall 0.805" (20.45mm) | Length - Termination 0.415" (10.54mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.146" (3.71mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 25 | 9,81880 Kč | 245,47 Kč |
| 50 | 9,34840 Kč | 467,42 Kč |
| 100 | 8,90110 Kč | 890,11 Kč |
| 250 | 8,34292 Kč | 2 085,73 Kč |
| 500 | 7,94438 Kč | 3 972,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,91779 Kč | 11 876,68 Kč |
| 3 000 | 7,53975 Kč | 22 619,25 Kč |
| 4 500 | 7,32714 Kč | 32 972,13 Kč |
| 7 500 | 7,06787 Kč | 53 009,03 Kč |
| 10 500 | 6,90216 Kč | 72 472,68 Kč |
| 15 000 | 6,73073 Kč | 100 960,95 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |



