
BY2000 | |
|---|---|
DigiKey Part Number | 4878-BY2000CT-ND - Cut Tape (CT) 4878-BY2000TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY2000 |
Description | DIODE STANDARD 2000V 3A DO201 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | BY2000 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 2000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2000 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 100 | 7,33460 Kč | 733,46 Kč |
| 500 | 5,60310 Kč | 2 801,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 4,67798 Kč | 7 952,57 Kč |
| 3 400 | 4,26618 Kč | 14 505,01 Kč |
| 5 100 | 4,05624 Kč | 20 686,82 Kč |
| 8 500 | 3,82033 Kč | 32 472,80 Kč |
| 11 900 | 3,68061 Kč | 43 799,26 Kč |
| 17 000 | 3,54481 Kč | 60 261,77 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |










