
4914-1-10 | |
|---|---|
DigiKey Part Number | 1067-4914-1-10-ND |
Manufacturer | |
Manufacturer Product Number | 4914-1-10 |
Description | TAPE DOUBLE SIDED WHT 1"X10YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Sided Foam Tape Acrylic Adhesive White 1.00" (25.40mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Category | Width 1.00" (25.40mm) |
Manufacturer 3M (TC) | Length 30' (9.1m) 10 yds |
Series | Color White |
Packaging Bulk | Usage Bonding, Joining |
Part Status Active | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Tape Type Double Sided Foam | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0100" (10.0 mils, 0.254mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 007,89000 Kč | 4 007,89 Kč |
| 10 | 3 125,53100 Kč | 31 255,31 Kč |
| 25 | 2 850,66320 Kč | 71 266,58 Kč |
| 50 | 2 666,43100 Kč | 133 321,55 Kč |
| Unit Price without VAT: | 4 007,89000 Kč |
|---|---|
| Unit Price with VAT: | 4 849,54690 Kč |


