
5-2151205-1 | |
|---|---|
DigiKey Part Number | 2132-5-2151205-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-2151205-1 |
Description | OCEAN-2.0-APPLICATOR-S-090F145O |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | Wire Gauge or Range - AWG 16 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.75 ~ 1.50mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Automated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74 074,64000 Kč | 74 074,64 Kč |
| Unit Price without VAT: | 74 074,64000 Kč |
|---|---|
| Unit Price with VAT: | 89 630,31440 Kč |










