N-Channel 55 V 27A (Tc) 68W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR4105TRPBF

DigiKey Part Number
IRFR4105PBFTR-ND - Tape & Reel (TR)
IRFR4105PBFCT-ND - Cut Tape (CT)
IRFR4105PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR4105TRPBF
Description
MOSFET N-CH 55V 27A DPAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 27A (Tc) 68W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
IRFR4105TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
68W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-252AA (DPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
45mOhm @ 16A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD30N10S3L34ATMA1Infineon Technologies23 958IPD30N10S3L34ATMA1CT-ND51,87000 KčSimilar
IPD35N10S3L26ATMA1Infineon Technologies12 204IPD35N10S3L26ATMA1CT-ND57,95000 KčSimilar
STD15NF10T4STMicroelectronics3 500497-7958-1-ND38,01000 KčSimilar
STD16NF06T4STMicroelectronics10 495497-15667-1-ND36,12000 KčSimilar
STD20NF06LT4STMicroelectronics4 250497-5888-1-ND37,17000 KčSimilar
In-Stock: 8 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1026,66700 Kč266,67 Kč
10017,80000 Kč1 780,00 Kč
50013,99768 Kč6 998,84 Kč
1 00012,77434 Kč12 774,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,74544 Kč23 490,88 Kč
4 00010,88022 Kč43 520,88 Kč
6 00010,43954 Kč62 637,24 Kč
10 0009,94444 Kč99 444,40 Kč
14 0009,65140 Kč135 119,60 Kč
20 0009,36662 Kč187 332,40 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč