N-Channel 100 V 35A (Tc) 71W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD35N10S3L26ATMA1

DigiKey Part Number
IPD35N10S3L26ATMA1TR-ND - Tape & Reel (TR)
IPD35N10S3L26ATMA1CT-ND - Cut Tape (CT)
IPD35N10S3L26ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD35N10S3L26ATMA1
Description
MOSFET N-CH 100V 35A TO252-31
Customer Reference
Detailed Description
N-Channel 100 V 35A (Tc) 71W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IPD35N10S3L26ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2700 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
71W (Tc)
Part Status
Not For New Designs
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-11
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
24mOhm @ 35A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.4V @ 39µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFR1205TRPBFInfineon Technologies34 020IRFR1205PBFCT-ND12,24000 KčSimilar
IRFR2307ZTRLPBFInfineon Technologies5 888448-IRFR2307ZTRLPBFCT-ND17,11000 KčSimilar
IRFR2405TRLPBFInfineon Technologies296448-IRFR2405TRLPBFCT-ND15,70000 KčSimilar
IRFR2405TRPBFInfineon Technologies34 298IRFR2405PBFCT-ND16,09000 KčSimilar
IRFR2407TRPBFInfineon Technologies1 960IRFR2407PBFCT-ND16,22000 KčSimilar
In-Stock: 172
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,56000 Kč57,56 Kč
1036,93500 Kč369,35 Kč
10025,07870 Kč2 507,87 Kč
50020,00710 Kč10 003,55 Kč
1 00018,37641 Kč18 376,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,61199 Kč41 529,97 Kč
5 00015,52196 Kč77 609,80 Kč
7 50014,96688 Kč112 251,60 Kč
12 50014,34353 Kč179 294,12 Kč
Manufacturers Standard Package
Unit Price without VAT:57,56000 Kč
Unit Price with VAT:69,64760 Kč