
IRFR2405TRPBF | |
|---|---|
DigiKey Part Number | IRFR2405PBFTR-ND - Tape & Reel (TR) IRFR2405PBFCT-ND - Cut Tape (CT) IRFR2405PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR2405TRPBF |
Description | MOSFET N-CH 55V 56A DPAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 56A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR2405TRPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2430 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 16mOhm @ 34A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 28,80900 Kč | 288,09 Kč |
| 100 | 19,46510 Kč | 1 946,51 Kč |
| 500 | 15,46082 Kč | 7 730,41 Kč |
| 1 000 | 14,17365 Kč | 14 173,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,09089 Kč | 26 181,78 Kč |
| 4 000 | 12,18068 Kč | 48 722,72 Kč |
| 6 000 | 11,71709 Kč | 70 302,54 Kč |
| 10 000 | 11,19645 Kč | 111 964,50 Kč |
| 14 000 | 11,09482 Kč | 155 327,48 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |



















