
IRFR1205TRPBF | |
|---|---|
DigiKey Part Number | IRFR1205PBFTR-ND - Tape & Reel (TR) IRFR1205PBFCT-ND - Cut Tape (CT) IRFR1205PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR1205TRPBF |
Description | MOSFET N-CH 55V 44A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 44A (Tc) 107W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR1205TRPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 107W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 27mOhm @ 26A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD30N10S3L34ATMA1 | Infineon Technologies | 23 953 | IPD30N10S3L34ATMA1CT-ND | 51,51000 Kč | Similar |
| IPD35N10S3L26ATMA1 | Infineon Technologies | 172 | IPD35N10S3L26ATMA1CT-ND | 57,56000 Kč | Similar |
| PJD35N06A_L2_00001 | Panjit International Inc. | 1 030 | 3757-PJD35N06A_L2_00001CT-ND | 19,81000 Kč | Similar |
| STD25NF10LT4 | STMicroelectronics | 7 084 | 497-3156-1-ND | 66,95000 Kč | Similar |
| STD25NF10T4 | STMicroelectronics | 3 931 | 497-7962-1-ND | 39,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 10 | 25,19300 Kč | 251,93 Kč |
| 100 | 16,77410 Kč | 1 677,41 Kč |
| 500 | 13,16316 Kč | 6 581,58 Kč |
| 1 000 | 12,00109 Kč | 12 001,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,02359 Kč | 22 047,18 Kč |
| 4 000 | 10,20168 Kč | 40 806,72 Kč |
| 6 000 | 9,78307 Kč | 58 698,42 Kč |
| 10 000 | 9,31275 Kč | 93 127,50 Kč |
| 14 000 | 9,03432 Kč | 126 480,48 Kč |
| 20 000 | 8,76374 Kč | 175 274,80 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |









