N-Channel 60 V 4.7A (Ta), 35A (Tc) 1.1W (Ta), 63W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD35N06A_L2_00001

DigiKey Part Number
3757-PJD35N06A_L2_00001TR-ND - Tape & Reel (TR)
3757-PJD35N06A_L2_00001CT-ND - Cut Tape (CT)
3757-PJD35N06A_L2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJD35N06A_L2_00001
Description
60V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 4.7A (Ta), 35A (Tc) 1.1W (Ta), 63W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1680 pF @ 20 V
FET Type
Power Dissipation (Max)
1.1W (Ta), 63W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
21mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,47300 Kč124,73 Kč
1008,09680 Kč809,68 Kč
5006,21120 Kč3 105,60 Kč
1 0005,60311 Kč5 603,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,83059 Kč14 491,77 Kč
6 0004,44143 Kč26 648,58 Kč
9 0004,24316 Kč38 188,44 Kč
15 0004,02039 Kč60 305,85 Kč
21 0003,88848 Kč81 658,08 Kč
30 0003,76031 Kč112 809,30 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč