N-Channel 75 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR2307ZTRLPBF

DigiKey Part Number
448-IRFR2307ZTRLPBFTR-ND - Tape & Reel (TR)
448-IRFR2307ZTRLPBFCT-ND - Cut Tape (CT)
448-IRFR2307ZTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR2307ZTRLPBF
Description
MOSFET N-CH 75V 42A DPAK
Customer Reference
Detailed Description
N-Channel 75 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2190 pF @ 25 V
Part Status
Last Time Buy
Power Dissipation (Max)
110W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
TO-252AA (DPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
16mOhm @ 32A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD055N08NF2SATMA1Infineon Technologies904448-IPD055N08NF2SATMA1CT-ND53,54000 KčMFR Recommended
IPD35N10S3L26ATMA1Infineon Technologies2 204IPD35N10S3L26ATMA1CT-ND49,77000 KčSimilar
FDD13AN06A0-F085onsemi1 400FDD13AN06A0-F085CT-ND48,51000 KčSimilar
NP52N055SUG-E1-AYRenesas Electronics Corporation0NP52N055SUG-E1-AY-ND14,41706 KčSimilar
SQD40N06-14L_GE3Vishay Siliconix14 906SQD40N06-14L_GE3CT-ND54,59000 KčSimilar
In-Stock: 5 888
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1030,44700 Kč304,47 Kč
10020,70820 Kč2 070,82 Kč
50016,53718 Kč8 268,59 Kč
1 00016,09413 Kč16 094,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,09406 Kč48 282,18 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč