N-Channel 60 V 40A (Tc) 75W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQD40N06-14L_GE3

DigiKey Part Number
SQD40N06-14L_GE3TR-ND - Tape & Reel (TR)
SQD40N06-14L_GE3CT-ND - Cut Tape (CT)
SQD40N06-14L_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQD40N06-14L_GE3
Description
MOSFET N-CH 60V 40A TO252AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 40A (Tc) 75W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2105 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
75W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
14mOhm @ 20A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 906
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1035,10900 Kč351,09 Kč
10023,97760 Kč2 397,76 Kč
50019,21024 Kč9 605,12 Kč
1 00017,67801 Kč17 678,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,38947 Kč32 778,94 Kč
4 00015,30649 Kč61 225,96 Kč
6 00014,75495 Kč88 529,70 Kč
10 00014,42300 Kč144 230,00 Kč
Manufacturers Standard Package
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč