N-Channel 60 V 9.9A (Ta), 50A (Tc) 115W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 9.9A (Ta), 50A (Tc) 115W (Tc) Surface Mount TO-252AA
TO-252AA

FDD13AN06A0-F085

DigiKey Part Number
FDD13AN06A0-F085TR-ND - Tape & Reel (TR)
FDD13AN06A0-F085CT-ND - Cut Tape (CT)
FDD13AN06A0-F085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD13AN06A0-F085
Description
MOSFET N-CH 60V 9.9A/50A TO252AA
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 9.9A (Ta), 50A (Tc) 115W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD13AN06A0-F085 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
115W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
13.5mOhm @ 50A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD50N06S214ATMA2Infineon Technologies1 754448-IPD50N06S214ATMA2CT-ND48,51000 KčSimilar
IRFR3806TRPBFInfineon Technologies12 495IRFR3806TRPBFCT-ND36,33000 KčSimilar
NP45N06VDK-E1-AYRenesas Electronics Corporation7 315559-NP45N06VDK-E1-AYCT-ND46,62000 KčSimilar
STD60NF06T4STMicroelectronics1 126497-6195-1-ND62,78000 KčSimilar
STD70N6F3STMicroelectronics2 197497-12240-1-ND62,78000 KčSimilar
In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1031,09800 Kč310,98 Kč
10021,09250 Kč2 109,25 Kč
50016,81058 Kč8 405,29 Kč
1 00015,43332 Kč15 433,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,03111 Kč32 577,78 Kč
5 00012,27858 Kč61 392,90 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč