
IRFR3806TRPBF | |
|---|---|
DigiKey Part Number | IRFR3806TRPBFTR-ND - Tape & Reel (TR) IRFR3806TRPBFCT-ND - Cut Tape (CT) IRFR3806TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR3806TRPBF |
Description | MOSFET N-CH 60V 43A DPAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 43A (Tc) 71W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1150 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 23,03500 Kč | 230,35 Kč |
| 100 | 15,38520 Kč | 1 538,52 Kč |
| 500 | 12,10450 Kč | 6 052,25 Kč |
| 1 000 | 11,04873 Kč | 11 048,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,16062 Kč | 20 321,24 Kč |
| 4 000 | 9,41382 Kč | 37 655,28 Kč |
| 6 000 | 9,03348 Kč | 54 200,88 Kč |
| 10 000 | 8,60616 Kč | 86 061,60 Kč |
| 14 000 | 8,35323 Kč | 116 945,22 Kč |
| 20 000 | 8,23122 Kč | 164 624,40 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |









