N-Channel 55 V 50A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD50N06S214ATMA2

DigiKey Part Number
448-IPD50N06S214ATMA2TR-ND - Tape & Reel (TR)
448-IPD50N06S214ATMA2CT-ND - Cut Tape (CT)
448-IPD50N06S214ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD50N06S214ATMA2
Description
MOSFET N-CH 55V 50A TO252-31
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 50A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IPD50N06S214ATMA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1485 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
136W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-11
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
14.4mOhm @ 32A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 80µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STD60NF06T4STMicroelectronics1 126497-6195-1-ND62,78000 KčSimilar
In-Stock: 1 754
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1031,01400 Kč310,14 Kč
10021,03160 Kč2 103,16 Kč
50016,75976 Kč8 379,88 Kč
1 00015,38607 Kč15 386,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,89967 Kč34 749,18 Kč
5 00012,98130 Kč64 906,50 Kč
7 50012,51377 Kč93 853,27 Kč
12 50012,23396 Kč152 924,50 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč