Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NP52N055SUG-E1-AY | |
|---|---|
DigiKey Part Number | NP52N055SUG-E1-AY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP52N055SUG-E1-AY |
Description | MOSFET N-CH 55V 52A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 52A (Tc) 1.2W (Ta), 56W (Tc) Surface Mount TO-252 (MP-3ZK) |
Datasheet | Datasheet |
EDA/CAD Models | NP52N055SUG-E1-AY Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3200 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.2W (Ta), 56W (Tc) |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (MP-3ZK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 26A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUIRFR2905ZTR | Infineon Technologies | 0 | AUIRFR2905ZTR-ND | 19,32919 Kč | Similar |
| AUIRLR3915 | Infineon Technologies | 0 | AUIRLR3915-ND | 0,00000 Kč | Similar |
| FDD13AN06A0 | onsemi | 88 | FDD13AN06A0CT-ND | 57,11000 Kč | Similar |
| IRFR2905ZTRPBF | Infineon Technologies | 4 596 | IRFR2905ZPBFCT-ND | 30,03000 Kč | Similar |
| IRFR3806PBF | Infineon Technologies | 0 | IRFR3806PBF-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,41706 Kč | 36 042,65 Kč |
| 5 000 | 13,80619 Kč | 69 030,95 Kč |
| Unit Price without VAT: | 14,41706 Kč |
|---|---|
| Unit Price with VAT: | 17,44464 Kč |







