AUIRLR3915 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 15 198
Unit Price: 49,77000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 49
Unit Price: 47,46000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 14,41706 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 14 906
Unit Price: 54,59000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 490
Unit Price: 44,52000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 722
Unit Price: 42,21000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 197
Unit Price: 62,78000 Kč
Datasheet
N-Channel 55 V 30A (Tc) 120W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRLR3915

DigiKey Part Number
AUIRLR3915-ND
Manufacturer
Manufacturer Product Number
AUIRLR3915
Description
MOSFET N-CH 55V 30A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 30A (Tc) 120W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
92 nC @ 10 V
Series
Vgs (Max)
±16V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1870 pF @ 25 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
120W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
55 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Supplier Device Package
TO-252AA (DPAK)
Rds On (Max) @ Id, Vgs
14mOhm @ 30A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD30N06S2L13ATMA4Infineon Technologies15 198IPD30N06S2L13ATMA4CT-ND49,77000 KčDirect
BUK7212-55B,118Nexperia USA Inc.491727-5246-1-ND47,46000 KčSimilar
NP52N055SUG-E1-AYRenesas Electronics Corporation0NP52N055SUG-E1-AY-ND14,41706 KčSimilar
SQD40N06-14L_GE3Vishay Siliconix14 906SQD40N06-14L_GE3CT-ND54,59000 KčSimilar
STD60NF55LAT4STMicroelectronics7 490497-18737-1-ND44,52000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types