N-Channel 55 V 60A (Tc) 100W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD60NF55LT4

DigiKey Part Number
497-15669-2-ND - Tape & Reel (TR)
497-15669-1-ND - Cut Tape (CT)
497-15669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD60NF55LT4
Description
MOSFET N-CH 55V 60A DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 60A (Tc) 100W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD60NF55LT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 5 V
Series
Vgs (Max)
±15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1950 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
100W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
15mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 722
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1028,47300 Kč284,73 Kč
10019,22370 Kč1 922,37 Kč
50015,26302 Kč7 631,51 Kč
1 00013,98866 Kč13 988,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,45668 Kč28 641,70 Kč
5 00010,66581 Kč53 329,05 Kč
7 50010,26307 Kč76 973,03 Kč
12 5009,81070 Kč122 633,75 Kč
17 5009,76407 Kč170 871,23 Kč
Manufacturers Standard Package
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč