
BUK7212-55B,118 | |
|---|---|
DigiKey Part Number | 1727-5246-2-ND - Tape & Reel (TR) 1727-5246-1-ND - Cut Tape (CT) 1727-5246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7212-55B,118 |
Description | MOSFET N-CH 55V 75A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 167W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2453 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 167W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 185°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR2905ZTRPBF | Infineon Technologies | 4 596 | IRFR2905ZPBFCT-ND | 30,03000 Kč | Similar |
| IRFR48ZTRPBF | Infineon Technologies | 3 819 | 448-IRFR48ZTRPBFCT-ND | 36,75000 Kč | Similar |
| IRLR2905ZTRPBF | Infineon Technologies | 8 361 | IRLR2905ZTRPBFCT-ND | 32,13000 Kč | Similar |
| IRLR3705ZTRPBF | Infineon Technologies | 20 400 | IRLR3705ZTRPBFCT-ND | 42,00000 Kč | Similar |
| IRLR3915TRPBF | Infineon Technologies | 1 797 | IRLR3915TRPBFCT-ND | 42,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 13,02926 Kč | 130 292,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 32,52600 Kč | 325,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 30,38400 Kč | 303,84 Kč |
| 100 | 20,66410 Kč | 2 066,41 Kč |
| 500 | 16,50148 Kč | 8 250,74 Kč |
| 1 000 | 15,16287 Kč | 15 162,87 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

